10M25DCF256A7G

Altera
989-10M25DCF256A7G
10M25DCF256A7G

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

På lager: 89

Lager:
89 Kan skickas omedelbart
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1.113,87 kr 1.113,87 kr
890,97 kr 22.274,25 kr
868,08 kr 78.127,20 kr
540 Beräkning

Produktattribut Attributvärde Välj attribut
Altera
Produktkategori: FPGA - på-plats-programmerbar grindmatris
RoHS-direktivet:  
MAX 10 10M25
25000 LE
675 kbit
178 I/O
1.15 V
1.25 V
- 40 C
+ 125 C
SMD/SMT
FBGA-256
AEC-Q100
Tray
Märke: Altera
Maximal driftsfrekvens: 450 MHz
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 1562.5 LAB
Driftspänning: 1.2 V
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 90
Underkategori: Programmable Logic ICs
Handelsnamn: MAX
Del # Alias: 973675
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99

MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.