10M16DAU324I7P

Altera
989-10M16DAU324I7P
10M16DAU324I7P

Tillverk:

Beskrivning:
FPGA - på-plats-programmerbar grindmatris
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
53 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 238   Flera: 119
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
714,44 kr 170 036,72 kr

Produktattribut Attributvärde Välj attribut
Altera
Produktkategori: FPGA - på-plats-programmerbar grindmatris
RoHS-direktivet:  
MAX 10 10M16
16000 LE
549 kbit
1.15 V
1.25 V
- 40 C
+ 100 C
SMD/SMT
UBGA-324
Tray
Märke: Altera
Fuktkänsliga: Yes
Antal logiska arrayblock - LAB:er: 1000 LAB
Driftspänning: 1.2 V
Produkttyp: FPGA - Field Programmable Gate Array
Fabriksförpackningskvantitet: 119
Underkategori: Programmable Logic ICs
Handelsnamn: MAX
Del # Alias: 965590
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
8542399000
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
MAX® 10 FPGAs

Altera MAX® 10 FPGAs are single-chip solutions that integrate advanced processing, non-volatile flash memory, RAM, DSP/AI blocks, and ADCs. These devices deliver high performance in a compact, low-power, and cost-effective design. The MAX 10 FPGAs are ideal for industrial automation, automotive, and retail electronics to simplify system architecture by reducing board space and component count while maintaining functionality. These FPGAs offer unmatched flexibility with fast on-chip flash enabling rapid configuration, dual image support for reliability, and a low-power sleep mode for energy efficiency. The Altera MAX 10 FPGAs feature versatile general-purpose I/O options, high-speed LVDS support, and scalable logic densities for designers seeking powerful yet efficient solutions for modern embedded applications. Ideal for system management, I/O expansion, and communication control, the devices are ideal for industrial, automotive, and consumer applications.