CP4/3/Y

Altech
845-CP4/3/Y
CP4/3/Y

Tillverk:

Beskrivning:
DIN-skena, terminalblock DIN Term Blk Push-In 3 Conn

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
1 000 Kan skickas om 20 dagar
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
43,35 kr 43,35 kr
32,97 kr 329,70 kr
30,95 kr 773,75 kr
24,91 kr 1 245,50 kr
24,80 kr 2 480,00 kr
23,74 kr 5 935,00 kr
22,58 kr 11 290,00 kr
21,41 kr 21 410,00 kr
20,78 kr 51 950,00 kr

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: DIN-skena, terminalblock
Feed Through Terminal Block
3 Position
30 A, 32 A
600 V, 1 kV
Push-In
Yellow
Polyamide (PA)
DIN Rail
24 AWG
10 AWG
70.5 mm
6 mm
CP
Märke: Altech
Produkttyp: DIN Rail Terminal Blocks
Fabriksförpackningskvantitet: 50
Underkategori: Terminal Blocks
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
8536904000
Ursprungsklassificeringar
Ursprungsland:
Indien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CP Push-In Terminal Blocks

Altech CP Push-In Terminal Blocks offer a large marking area, standard test plugs, and a universal jumper system. CP terminal blocks feature a stainless steel push-in spring, providing push-in technology for time-saving, compact, and safe wiring solutions. These blocks directly connect solid and flexible wires with ferrules and have a 3.5mm wider terminal. Many block types and designs are available in this series, including feed-through terminal blocks, grounding terminal blocks, and multi-level/connection terminal blocks. Altech CP Push-In Terminal Blocks are ideal for signal distribution, high-density signal wiring, and distribution control systems.