6D33FB-7

Altech
845-6D33FB7
6D33FB-7

Tillverk:

Beskrivning:
Industriella och elektriska säkringar Fuse, Diazed, DIII
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
295,42 kr 295,42 kr
292,03 kr 14 601,50 kr
280,16 kr 28 016,00 kr
267,86 kr 66 965,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: Industriella och elektriska säkringar
Diazed
Specialty Fuses
500 VAC
Fast Blow
Round Body Fuses
Screw
Threaded Socket
DIII-E 33
Without Indicator
Märke: Altech
Produkttyp: Diazed Fuse
Fabriksförpackningskvantitet: 1
Underkategori: Fuses
Typ: Diazed Fuse
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.