400NH2GL

Altech
845-400NH2GL
400NH2GL

Tillverk:

Beskrivning:
Industriella och elektriska säkringar Fuse,NH2,gL [3]
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
264,79 kr 264,79 kr
261,82 kr 13 352,82 kr
251,11 kr 25 613,22 kr
240,09 kr 60 502,68 kr
234,05 kr 117 259,05 kr
1 002 Beräkning

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: Industriella och elektriska säkringar
NH
Specialty Fuses
500 VAC
Time Delay / Slow Blow
Square Body Blade Fuses
Holder
Knife Blade
NH2
Without Indicator
Märke: Altech
Produkttyp: Semiconductor Fuse
Fabriksförpackningskvantitet: 3
Underkategori: Fuses
Typ: Semiconductor Fuse
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
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Slovenien
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.