3Z2.5UM

Altech
845-3Z2.5UM
3Z2.5UM

Tillverk:

Beskrivning:
Kretsbrytare 2.5A MCB ZCHARL 480Y/277VAC UL508
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
1 702,89 kr 1 702,89 kr
1 638,12 kr 8 190,60 kr
1 578,66 kr 15 786,60 kr
1 470,43 kr 73 521,50 kr
100 Beräkning

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: Kretsbrytare
RoHS-direktivet:  
UM
Circuit Breakers
Z-Trip
2.5 A
277 VAC
60 VDC
3 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Märke: Altech
Överensstämmelse: UL508
Monteringsstil: DIN Rail Mount
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Termineringsstil: Box Clamp, Ring Tongue
Märkspänning: 277 VAC, 60 VDC
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
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.