2D6UM

Altech
845-2D6UM
2D6UM

Tillverk:

Beskrivning:
Kretsbrytare 6A MCB DCHAR 1P+N 277VAC UL508
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
433,96 kr 433,96 kr
423,58 kr 21 179,00 kr
408,95 kr 40 895,00 kr
397,61 kr 99 402,50 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: Kretsbrytare
RoHS-direktivet:  
UM
6 A
277 VAC
80 VDC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Märke: Altech
Överensstämmelse: UL508
Monteringsstil: DIN Rail Mount
Produkttyp: D-Trip Circuit Breakers
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Termineringsstil: Box Clamp, Ring Tongue
Märkspänning: 277 VAC, 80 VDC
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
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.