2B12UR

Altech
845-2B12UR
2B12UR

Tillverk:

Beskrivning:
Kretsbrytare 12A,MCB B CHAR 2PL 480Y/277VAC, UL1077
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
479,65 kr 479,65 kr
397,92 kr 1 989,60 kr
367,08 kr 3 670,80 kr
315,77 kr 15 788,50 kr
295,95 kr 29 595,00 kr
276,34 kr 69 085,00 kr

Produktattribut Attributvärde Välj attribut
Altech
Produktkategori: Kretsbrytare
RoHS-direktivet:  
12 A
277 VAC
2 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Märke: Altech
Monteringsstil: DIN Rail Mount
Produkttyp: B-Trip Circuit Breakers
Fabriksförpackningskvantitet: 1
Underkategori: Circuit Breakers
Termineringsstil: Box Clamp, Ring Tongue
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
8536201090
CNHTS:
3923100000
CAHTS:
8536200090
USHTS:
8536200040
JPHTS:
8536200002
KRHTS:
8536200000
BRHTS:
85362000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Tyskland
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

UR Circuit Breakers

Altech UR Circuit Breakers are UL 1077-recognized supplementary protectors with B-, C-, and D-trip curves. These DIN-rail-mounted modules are available in 1-, 2-, and 3-pole variants as well as an add-on neutral pole option. Altech UR Circuit Breakers feature a 17.5mm width per pole and 10kA short circuit withstand capacity. Typical applications include sensitive electronics, power supplies, and appliance circuits.