SPVQ820101

Alps Alpine
688-SPVQ820100
SPVQ820101

Tillverk:

Beskrivning:
Detektoromkopplare Normal Close for PC Boss-both sides Std
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
14 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1755   Flera: 1755
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
13,14 kr 23 060,70 kr

Produktattribut Attributvärde Välj attribut
Alps Alpine
Produktkategori: Detektoromkopplare
RoHS-direktivet:  
Vertical
1 N
5.1 mm
100 mA
12 VDC
8.3 mm
5.3 mm
6.5 mm
Through Hole
Tray
Märke: Alps Alpine
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Belyst: Non-Illuminated
Monteringsstil: PCB Mount
Produkttyp: Detector Switches
Serie: SPVQ8
Fabriksförpackningskvantitet: 1755
Underkategori: Switches
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.

SPVQ8 Waterproof Detector Switches

Alps Alpine SPVQ8 Detector Switches are waterproof switches designed for automotive use and provide up to 1 million cycles of operating life. These switches offer two-way operation and a 0.1A, 12VDC maximum rating. Alps Alpine SPVQ8 Detector Switches also feature 500mΩ maximum initial contact resistance and operate over a -40°C to +85°C temperature range.