SPVQ331000

Alps Alpine
688-SPVQ331000
SPVQ331000

Tillverk:

Beskrivning:
Detektoromkopplare 0.3 Amp at 16 Volts 3 N

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 5200   Flera: 5200
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
20,99 kr 109 148,00 kr

Produktattribut Attributvärde Välj attribut
Alps Alpine
Produktkategori: Detektoromkopplare
RoHS-direktivet:  
3 N
6.1 mm
300 mA
16 VDC
Through Hole
Tray
Märke: Alps Alpine
Belyst: Non-Illuminated
Monteringsstil: PCB Mount
Produkttyp: Detector Switches
Serie: SPVQ3
Fabriksförpackningskvantitet: 5200
Underkategori: Switches
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
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
SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.