SPVQ311900

Alps Alpine
688-SPVQ311900
SPVQ311900

Tillverk:

Beskrivning:
Detektoromkopplare 0.3 Amp at 16 Volts 3 N

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 672   Flera: 672
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
33,07 kr 22 223,04 kr

Produktattribut Attributvärde Välj attribut
Alps Alpine
Produktkategori: Detektoromkopplare
RoHS-direktivet:  
3 N
6.1 mm
300 mA
16 VDC
Wire Lead
Bulk
Märke: Alps Alpine
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Belyst: Non-Illuminated
Monteringsstil: Chassis Mount
Produkttyp: Detector Switches
Serie: SPVQ3
Fabriksförpackningskvantitet: 672
Underkategori: Switches
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
8536501199
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.