PPC13 SL080

Alpha Wire
602-PPC13-SL
PPC13 SL080

Tillverk:

Beskrivning:
Kabelgenomföringar, dragavlastningar och sladdhållare 0.39 inch Thread Len. Clamp Rng 6mm - 12mm Plastic - Slate
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
43,78 kr 43,78 kr
37,21 kr 372,10 kr
34,87 kr 697,40 kr
32,86 kr 1 643,00 kr
31,27 kr 3 127,00 kr
29,68 kr 5 936,00 kr
28,30 kr 14 150,00 kr
26,92 kr 26 920,00 kr
25,12 kr 50 240,00 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Kabelgenomföringar, dragavlastningar och sladdhållare
RoHS-direktivet:  
Cable Glands
Cable Glands
Gray (Slate Gray)
Polyamide (PA)
PG13.5
PPC
Märke: Alpha Wire
Längd: 10 mm
Fabriksförpackningskvantitet: 10
Underkategori: Wire & Cable Management
Enhetens vikt: 123,831 g
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
3926909090
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Turkiet
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Glands

Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.