HPP21 SL080

Alpha Wire
602-HPP21-SL
HPP21 SL080

Tillverk:

Beskrivning:
Rörkopplingar och tillbehör PG21 Hole Plug .31 inch Thread Length - Slate
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
9,92 kr 9,92 kr
8,45 kr 84,50 kr
7,91 kr 158,20 kr
7,54 kr 377,00 kr
7,18 kr 718,00 kr
6,72 kr 1 344,00 kr
6,40 kr 3 200,00 kr
6,10 kr 6 100,00 kr
5,71 kr 11 420,00 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Rörkopplingar och tillbehör
RoHS-direktivet:  
Hole Plugs
PG21
6 mm
Polyamide (PA)
Gray
Märke: Alpha Wire
IP-klassificering: IP68
Monteringsmetod: Screw
Serie: HPP
Fabriksförpackningskvantitet: 10
Underkategori: Wire & Cable Management
Enhetens vikt: 34,019 g
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
3926909090
CAHTS:
3926909990
USHTS:
3926909989
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Turkiet
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Cable Glands

Alpha Wire Cable Glands help a compatible cable ensure its characteristics are delivered through the enclosure it enters. These components feature high-strength polyamide sealing and termination to provide exceptional strain relief. The series includes dome glands, flexible spiral glands, and sealing hole plugs with NPT, metric, or PG threads. These glands also provide superior environmental protection, offering a V2 flammability rating as well as dust-, dirt-, and sand-resistant IP68 status. Alpha Wire Cable Glands withstand dripping water and water pressure, featuring a large clamping range and chloroprene rubber O-ring/seal. The glands are UL 514 and CSA C22.2 approved as well as RoHS compliant. Ideal applications include renewable energy, industrial automation, and electrical equipment.