GRP130T1/4 OR032

Alpha Wire
602-130T014-ORANGE
GRP130T1/4 OR032

Tillverk:

Beskrivning:
Utvinning, verktyg för borttagning och införsel INSTALATION TOOL 1/4in ORANGE

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
377,15 kr 377,15 kr
359,76 kr 1 798,80 kr
320,65 kr 3 206,50 kr
300,51 kr 7 512,75 kr
286,20 kr 14 310,00 kr
272,53 kr 27 253,00 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Utvinning, verktyg för borttagning och införsel
RoHS-direktivet:  
Cable Sleeve Installation Tools
Insertion Tool
FIT Wrappable Sleeving Installation Tool
Märke: Alpha Wire
Produkttyp: Extraction / Insertion Tools
Fabriksförpackningskvantitet: 1
Underkategori: Tools
Del # Alias: G130T1/4 OR032
Enhetens vikt: 11,340 g
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
3926909790
CNHTS:
8205590000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

FIT® Sleeving for Rugged Applications

Alpha Wire FIT® Sleeving for Rugged Applications provides heavy-duty protection and is offered in a variety of materials and weaves. This sleeving is suitable for applications that require superior abrasion resistance, have high temperatures, or require resistance to oils, solvents, and chemicals. Wrappable, expandable, and non-expandable configurations are available. Alpha Wire FIT Sleeving for Rugged Applications saves time and space and provides added flexibility and lightweight protection.

GRP-130 Series Wrappable Sleeving

Alpha Wire GRP-130 and GRP-130NF (non-fraying) Series flexible, semi-rigid Wrappable Sleeving is ideal for a wide variety of bundling applications without the need for additional fasteners. Alpha Wire GRP-130 and GRP-130NF Series offer many features, such as 10-mil PET braid, flame resistance (GRP-130), flame retardant (GRP-130NF), 25% edge overlap to accommodate connectors and splices, fast and easy wrap-around installation using the GRP-130T tool, and more flexibility than spiral wrap or split convoluted tubing. GRP-130 and GRP-130NF sleeves work within a -70ºC to +125ºC temperature range and bend tightly without distorting or opening.