901603 SL005

Alpha Wire
602-901603-100-SL
901603 SL005

Tillverk:

Beskrivning:
Multiledarkabel 16 AWG 3 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
6 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 303,17 kr 2 303,17 kr
2 127,42 kr 4 254,84 kr
1 999,48 kr 9 997,40 kr
1 970,33 kr 19 703,30 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Multiledarkabel
RoHS-direktivet:  
Twisted Pair Cable
Unshielded
3 Conductor
100 ft
16 AWG
Gray (Slate Gray)
Thermoplastic Elastomer (TPE)
Copper
26 x 30
600 V
Märke: Alpha Wire
Kabeltyp: Twisted Pair
Isoleringsmaterial: Polyvinyl Chloride (PVC), Nylon
Produkttyp: Multi-Conductor Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Enhetens vikt: 3,357 kg
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
8544499500
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Xtra-Guard® Flex TPE Cables

Alpha Wire Xtra-Guard® Flex Thermoplastic Elastomer (TPE) Cables combine continuous flex performance with physical toughness to create a reliable and robust solution. These cables are rated for 1M flex cycles and feature a TPE jacket for increased ruggedness over polyvinyl chloride (PVC) alternatives. The jacket also provides maximum resistance to oil, sun, and flames. Alpha Wire Xtra-Guard Flex TPE Cables are offered with a PLTC or TC rating, and they can be run directly from a cable tray to the device, reducing installation time and minimizing costs. This cable series is designed to deliver high performance and reliability in flexing applications such as motion control and manufacturing/robotics.