79052 SL005

Alpha Wire
602-79052-100-09
79052 SL005

Tillverk:

Beskrivning:
Multiledarkabel 24 AWG 4 Conductor 600V Unshielded, MPPE 100 ft Spool Slate

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 097,75 kr 5 097,75 kr
4 763,32 kr 9 526,64 kr
4 681,91 kr 23 409,55 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Multiledarkabel
RoHS-direktivet:  
Control Cable
Unshielded
4 Conductor
100 ft
24 AWG
4.6 mm (0.181 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
19 x 36
600 V
Märke: Alpha Wire
Egenskaper: Recyclable, Flexible, Control Cables
Isoleringsmaterial: Modified Polyphenylene Ether (mPPE)
Produkttyp: Multi-Conductor Cables
Serie: EcoFlex
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Handelsnamn: EcoFlex
Enhetens vikt: 1,043 kg
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
8544499500
CNHTS:
8544422100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EcoFlex® Cables

Alpha Wire EcoFlex® Cables are 100% recyclable and do not contain halogens, phthalates, or heavy metals. These flexible control cables withstand more than a million flex cycles with an operating temperature of -40°C to +105°C. Alpha Wire EcoFlex Cables feature jacketing and insulation that is constructed with modified polyphenylene ether (mPPE) for improved performance. Compared to standard PVC, EcoFlex cables with mPPE are up to 32% smaller, up to 55% lighter, and have up to 91% lower outgassing. These cables are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.