78450 SL005

Alpha Wire
602-78450-100-09
78450 SL005

Tillverk:

Beskrivning:
Multiledarkabel 20 AWG 25 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
42 525,82 kr 42 525,82 kr
41 575,96 kr 83 151,92 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Multiledarkabel
RoHS-direktivet:  
Shielded
100 ft
20 AWG
Gray (Slate Gray)
Märke: Alpha Wire
Produkttyp: Multi-Conductor Cables
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Enhetens vikt: 7,03 kg
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
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EcoCable® Mini Cables

Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.