78049 SL005

Alpha Wire
602-78049-100-09
78049 SL005

Tillverk:

Beskrivning:
Multiledarkabel 20 AWG 2 Conductor 300V Unshielded, MPPE, MPPE 100 ft Spool, Slate

På grund av produktens storlek eller vikt, kan din leveranskostnad öka.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
11 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
14 422,04 kr 14 422,04 kr
14 110,61 kr 28 221,22 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Multiledarkabel
Leveransrestriktioner:
 På grund av produktens storlek eller vikt, kan din leveranskostnad öka.
RoHS-direktivet:  
Unshielded
18 Conductor
100 ft
20 AWG
Gray (Slate Gray)
Märke: Alpha Wire
Förpackning: Spool
Produkttyp: Multi-Conductor Cables
Serie: EcoCable Mini
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Handelsnamn: EcoCable
Enhetens vikt: 4,082 kg
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
8544499190
CAHTS:
8544490019
USHTS:
8544493080
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EcoCable® Mini Cables

Alpha Wire EcoCable® Mini is up to 32% smaller and 44% lighter than standard 300V PVC cable. These cables feature modified polyphenylene ether (mPPE) insulation and jacketing and are 100% recyclable with no halogens, phthalates, or heavy metals. Alpha Wire EcoCable® Mini is available in more than 250 standard configurations with four shielding options. These cables are suitable for use in NFPA 79 applications and meet RoHS, REACH, and WEEE requirements. These mini cables are ideal for power and signal transmission applications in medical devices, semiconductor manufacturing, and anywhere size and weight are a factor.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.