77001 SL005

Alpha Wire
602-77001-100-09
77001 SL005

Tillverk:

Beskrivning:
Multiledarkabel 24 AWG 2 Conductor 600V Unshielded, MPPE, MPPE 100 ft Spool Slate

På lager: 1

Lager:
1 Kan skickas omedelbart
Fabrikens ledtid:
7 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
2 953,27 kr 2 953,27 kr
2 867,51 kr 5 735,02 kr
2 792,68 kr 27 926,80 kr

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Multiledarkabel
RoHS-direktivet:  
Control Cable
Unshielded
2 Conductor
100 ft
24 AWG
3.962 mm (0.156 in)
Gray (Slate Gray)
Modified Polyphenylene Ether (mPPE)
Tinned Copper
7 x 32
600 V
Märke: Alpha Wire
Egenskaper: Recyclable mPPE jacket and insulation
Isoleringsmaterial: Modified Polyphenylene Ether (mPPE)
Produkttyp: Multi-Conductor Cables
Serie: EcoCable
Fabriksförpackningskvantitet: 1
Underkategori: Cable
Enhetens vikt: 635,029 g
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
8544499500
CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EcoCable®

Alpha Wire EcoCable® is 100% recyclable with modified polyphenylene ether (mPPE) jacketing and insulation. This material provides the advantages of a smaller, lighter control cable that can handle temperatures from -50°C to +105°C. Alpha Wire EcoCable is up to 47% smaller and up to 65% lighter than PVC cable while meeting RoHS and WEEE requirements. These cables do not contain halogens, phthalates, or heavy metals, and are available as unshielded, braid shielded, or with Supra-Shield® foil + braid shield.

EcoGen™ Wire & Cable

Alpha Wire EcoGen™ Wires and Cables are the next generation of eco-friendly, high-performance products that provide better performance in a smaller package. All EcoGen products contain no halogens, phthalates, or heavy metals. These wires and cables meet RoHS and WEEE requirements and feature modified polyphenylene ether (mPPE) insulation and jacket materials. The dielectric properties of mPPE lower the wall thickness while maintaining the same electrical properties as thicker PVC control cables. EcoGen products include EcoCable®, EcoCable® Mini, EcoFlex® Cable, EcoFlex® PUR, EcoWire®, and EcoWire® Plus.