392275 BK005

Alpha Wire
602-392275-100-02
392275 BK005

Tillverk:

Beskrivning:
Sammankopplingskabel 22 AWG 7/30 30000V Silicone, 100 ft Spool Black

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
9 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 10   Flera: 10
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
6 591,19 kr 65 911,90 kr
30 Beräkning

Produktattribut Attributvärde Välj attribut
Alpha Wire
Produktkategori: Sammankopplingskabel
RoHS-direktivet:  
Black
100 ft
7 x 30
Silicone Rubber
30 kV
Tinned Copper
+ 150 C
392275
Hook-up Wire
22 AWG
Märke: Alpha Wire
Egenskaper: Biological Compatibility
Yttre diameter: 4.57 mm
Fabriksförpackningskvantitet: 10
Underkategori: Single Conductor Wire
Enhetens vikt: 1 kg
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
8544499190
CAHTS:
8544600091
USHTS:
8544604000
BRHTS:
85446000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.