APS12202LUAA

Allegro MicroSystems
250-APS12202LUAA
APS12202LUAA

Tillverk:

Beskrivning:
Halleffekt för kortfäste/magnetiska sensorer Chopper-Stabilized, Precision Hall-Effect Latches for APS11202 Automotive, Consumer, and Industrial Applications

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Ej på lager
Minst: 4000   Flera: 4000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5,08 kr 20 320,00 kr

Alternativ förpackning

Tillverk: Artikelnummer:
Emballage:
Reel, Cut Tape, MouseReel
Tillgänglighet:
På lager
Pris:
4,92 kr
Min:
1

Produktattribut Attributvärde Välj attribut
Allegro MicroSystems
Produktkategori: Halleffekt för kortfäste/magnetiska sensorer
RoHS-direktivet:  
2 mA
- 50 G
50 G
- 40 C
+ 150 C
PCB Mount
SIP-3
APS12202
Bulk
Märke: Allegro MicroSystems
Fuktkänsliga: Yes
Produkttyp: Board Mount Hall Effect / Magnetic Sensors
Fabriksförpackningskvantitet: 4000
Underkategori: Sensors
Maximal matningsspänning: 24 V
Minimal matningsspänning: 3 V
Termineringsstil: Through Hole
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
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
Magnetic Switch & Latch ICs

Allegro MicroSystems Magnetic Switch and Latch ICs provide excellent jitter performance for optimized motor control. The magnetic switch and latch ICs feature vertical hall technology and survive the harshest automotive voltage transients. Furthermore, the switches and latches are developed to ISO 26262 standards.

APS12202 & APS12212 Precision Hall-Effect Latches

Allegro MicroSystems APS12202 and APS12212 Precision Hall-Effect Latches are extremely temperature-stable and stress-resistant sensor ICs that are ideal for extended temperature range operations (up to 150°C). The dynamic offset cancellation in these latches allows for enhanced high-temperature performance. This reduces the residual offset voltage normally caused by device package overmolding, temperature dependencies, and thermal stress. The APS12202 and APS12212 hall-effect latches are identical except for their magnetic switch points. These latches are equipped with a voltage regulator, a Hall voltage generator, a small-signal amplifier, chopper stabilization, and a Schmitt trigger on a single chip.