APM80900KNBATR

Allegro MicroSystems
250-APM80900KNBATR
APM80900KNBATR

Tillverk:

Beskrivning:
LED-belysningsdrivkretsar 42V, 2A LEDBUCK DRIVER MODULE
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 9000   Flera: 9000
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25,44 kr 228 960,00 kr

Produktattribut Attributvärde Välj attribut
Allegro MicroSystems
Produktkategori: LED-belysningsdrivkretsar
1 Output
Buck
2 A
QFN-32
36 V
4.5 V
11.5 kHz
Adjustable
APM80900
- 40 C
+ 150 C
PWM Dimming
Märke: Allegro MicroSystems
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: Not Available
Fuktkänsliga: Yes
Monteringsstil: SMD/SMT
Produkt: LED Drivers
Produkttyp: LED Lighting Drivers
Fabriksförpackningskvantitet: 3000
Underkategori: Driver ICs
Typ: LED Buck Driver Module
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.