CS-9S6HS-A

Advanced Thermal Solutions
984-CS-9S6HS-A
CS-9S6HS-A

Tillverk:

Beskrivning:
Vibrationssensorer Candlestick Sensor for Velocity and Temp Measurement, 9mm, Wire 4.92', 0-6m/s

Livscykel:
Nytt hos Mouser
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 738,10 kr 5 738,10 kr
4 840,91 kr 24 204,55 kr
4 499,59 kr 44 995,90 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Vibrationssensorer
CS
Märke: Advanced Thermal Solutions
Produkttyp: Vibration Sensors
Underkategori: Sensors
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
9027508020
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
Temperature & Air Velocity Candlestick Sensors

Advanced Thermal Solutions Temperature and Air Velocity Candlestick Sensors are robust, base-and-stem design sensors that measure air temperature and velocity for the thermal characterization of electronic systems. The low profile of the Candlestick sensors introduces minimal disturbance in the test domain. These sensors feature a polyimide-sleeved stem, which facilitates installation and repositioning during the test set-up. Sensors are calibrated for low (natural convection) and high velocity flows. The devices are capable of air temperature measurements ranging from -10°C to +120°C ±1°C. Velocity measurements range from 0m/s to 50m/s (10,000 LFM) ±3%.