CS-95SSS-A

Advanced Thermal Solutions
984-CS-95SSS-A
CS-95SSS-A

Tillverk:

Beskrivning:
Multifunktionssensormoduler Candlestick Sensor, 9mm (H), Wire Length 16.4' (5M), Velocity 0-6m/s (1200LFM)
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
4 555,35 kr 4 555,35 kr
4 465,04 kr 44 650,40 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Multifunktionssensormoduler
RoHS-direktivet:  
Environmental Sensors
+ 120 C
Applikation: Thermal Measurement
Märke: Advanced Thermal Solutions
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: US
Höjd: 9 mm
Minsta drifttemperatur: - 10 C
Produkttyp: Multiple Function Sensor Modules
Serie: CS
Fabriksförpackningskvantitet: 1
Underkategori: Sensor Modules
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

USHTS:
9027508020

Temperature & Air Velocity Candlestick Sensors

Advanced Thermal Solutions Temperature and Air Velocity Candlestick Sensors are robust, base-and-stem design sensors that measure air temperature and velocity for the thermal characterization of electronic systems. The low profile of the Candlestick sensors introduces minimal disturbance in the test domain. These sensors feature a polyimide-sleeved stem, which facilitates installation and repositioning during the test set-up. Sensors are calibrated for low (natural convection) and high velocity flows. The devices are capable of air temperature measurements ranging from -10°C to +120°C ±1°C. Velocity measurements range from 0m/s to 50m/s (10,000 LFM) ±3%.