ATS-TEC20-16-044

Advanced Thermal Solutions
984-ATSTEC20-16-044
ATS-TEC20-16-044

Tillverk:

Beskrivning:
Termoelektriska Peltier-moduler Thermoelectric Module, 20x20x3.8mm, 14A, 2Vmax, 14.5W Qmax, 150mm Wire

Livscykel:
Ny produkt:
Nytt från denna tillverkare.
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
223,02 kr 223,02 kr
189,53 kr 1 895,30 kr
185,29 kr 18 529,00 kr
185,18 kr 37 036,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Termoelektriska Peltier-moduler
RoHS-direktivet:  
Thermoelectric Peltier Modules
14.5 W
+ 66 C
14 A
2 V
20 mm
20 mm
3.8 mm
+ 80 C
Märke: Advanced Thermal Solutions
Ledarens längd: 150 mm
Minsta drifttemperatur: - 50 C
Förpackning: Bulk
Produkt: Thermoelectric Coolers
Serie: ATS-TEC
Fabriksförpackningskvantitet: 10
Underkategori: Thermoelectric
Termineringsstil: Wire Lead
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
8418998060
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Vätskekylning

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Thermoelectric Cooler (TEC) Modules

Advanced Thermal Solutions Thermoelectric Cooler (TEC) Modules are semiconductor heat or refrigeration units which use the Peltier effect to create a heat flux between the two surfaces of the module. TEC modules use two thin ceramic wafers with a series of P and N-doped bismuth-telluride semiconductor material elements sandwiched between them. The ceramic material on both sides of the module adds rigidity and the necessary electrical insulation. The N-element type material has an excess of electrons, while the P-element type material has a deficit of electrons. One P-element and one N-element make up a couple junction that creates the thermoelectric effect.