ATS-TCP20105-C1-R1

Advanced Thermal Solutions
984-ATSTCP20105C1R1
ATS-TCP20105-C1-R1

Tillverk:

Beskrivning:
Vätskekylplattor, vätskekylning och värmerör Liquid Cold Plate, Tubed, with Fittings, Aluminum Base, Copper Tube, Custom
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
46 266,35 kr 92 532,70 kr
10 Beräkning

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Vätskekylplattor, vätskekylning och värmerör
RoHS-direktivet:  
Märke: Advanced Thermal Solutions
Serie: ATS-TCP
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
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Vätskekylning

Advanced Thermal Solutions Liquid Cooling offers a comprehensive range of solutions. The liquid cooling lineup includes chillers, flow meters, industrial cooling distribution modules (iCDMs), leak detectors, heat exchangers, heat sinks, and a generous variety of cold plates. This complete product offering from ATS is designed to address the most demanding thermal challenges.

Tubed Cold Plates

Advanced Thermal Solutions Tubed Cold Plates provide a reliable, cost-effective solution for thermal management applications where the liquid cooling of components is preferred over air cooling. These cold plates feature continuous copper or stainless steel tubing. The stainless steel tubing is secured between two base plates. The copper tubing utilizes a press-fit attachment method, which maximizes heat transfer because the tubes are directly connected to the plate instead of through bulky epoxy or thermal insulators. Advanced Thermal Solutions Tubed Cold Plates come with secure, 3/8" push-to-connect tube fittings for a tight connection between the cold plate and inlet and outlet tubing.