ATS-HE23-C7-R0

Advanced Thermal Solutions
984-ATS-HE23-C7-R0
ATS-HE23-C7-R0

Tillverk:

Beskrivning:
Värmeväxlare Heat Exchanger w/2 x 48VDC PWM Fan, Tube to Fin, Liquid-to-Air, 444x228x63mm

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
12 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 5   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
10 545,83 kr 52 729,15 kr
9 932,09 kr 99 320,90 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Värmeväxlare
RoHS-direktivet:  
ATS-HE23
Heat Exchangers
Liquid-to-Air
48 VDC
63.5 mm
228.6 mm
Märke: Advanced Thermal Solutions
Längd: 444.5 mm
Förpackning: Bulk
Produkttyp: Heat Exchangers
Fabriksförpackningskvantitet: 1
Underkategori: Thermoelectric
Enhetens vikt: 7,610 kg
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
8419505000
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Standard Heat Exchangers

Advanced Thermal Solutions Standard Heat Exchangers are tube-to-fin heat exchangers that maximize heat transfer from liquid to air. The heat exchangers feature a copper fin and tube construction with silver-solder brazed joints, which are suitable for a variety of fluids such as water, dielectric fluids, and custom-designed heat transfer fluids. Advanced Thermal Solutions Standard Heat Exchangers are internally cleaned and externally coated for corrosion protection and 100% pressure tested. The heat exchangers are available with and without fans and ideal for automotive, aerospace, medical, semiconductor processing, HVAC, and compressor and electronic cooling applications.