ATS-61300R-C1-R0

Advanced Thermal Solutions
984-ATS-61300R-C1-R0
ATS-61300R-C1-R0

Tillverk:

Beskrivning:
Kylflänsar BGA fanSINK Assembly+maxiGRIP Attachment, T412, 29.25x29.25x19.5mm, 29.25mm Dia
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
148,51 kr 14 851,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Kylflänsar
RoHS-direktivet:  
Fan Sink Assemblies
BGA
Snap On
Aluminum
Straight Fin
2.2 C/W
30 mm
30 mm
19.5 mm
Märke: Advanced Thermal Solutions
Färg: Black
Förpackning: Bulk
Produkttyp: Heat Sinks
Serie: ATS-61
Fabriksförpackningskvantitet: 100
Underkategori: Heat Sinks
Handelsnamn: fanSINK maxiGRIP
Typ: Component
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
7616991099
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

fanSINK™ High Performance Heat Sinks

Advanced Thermal Solutions, Inc. (ATS) fanSINK™ High-Performance Heat Sinks feature a cross-cut straight-fin structure that allows for omnidirectional airflow for optimal thermal performance independent of the PCB layout. Depending on their size, the fanSINK can be securely clipped onto a device with the ATS maxiGRIP™ attachment system or by using standoff and spring hardware for direct attachment to the PCB. The stainless-steel screw fan attachment ensures a dependable long-term fan-to-heat sink connection (fan not included). These heat sinks include pre-assembled thermal interface material (TIM) centered on the base to ensure proper thermal transfer between the component and heat sink.