ATS-52325P-C2-R0

Advanced Thermal Solutions
984-ATS-52325P-C2-R0
ATS-52325P-C2-R0

Tillverk:

Beskrivning:
Kylflänsar maxiFLOW BGA Heat Sink, Thermal Tape, Blue-Anodize, C675, 32.5x32.5x17.5mm
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:

Prissättning (SEK)

Antal Enhetspris
Ext. pris
95,29 kr 95,29 kr
91,58 kr 915,80 kr
86,50 kr 1 730,00 kr
81,41 kr 4 070,50 kr
76,43 kr 7 643,00 kr
71,34 kr 14 268,00 kr
68,48 kr 34 240,00 kr
66,04 kr 66 040,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Kylflänsar
RoHS-direktivet:  
Heat Sinks
BGA
Adhesive
Aluminum
Angled Fin
2.7 C/W
32.5 mm
32.5 mm
17.5 mm
Märke: Advanced Thermal Solutions
Färg: Blue
Förpackning: Bulk
Produkttyp: Heat Sinks
Serie: HS with TAPE
Fabriksförpackningskvantitet: 100
Underkategori: Heat Sinks
Handelsnamn: maxiFLOW
Typ: Component
Del # Alias: ATS-50310P-C2-HS
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
7616991099
CNHTS:
7616991090
USHTS:
7616995190
MXHTS:
7616995195
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.