ATS-1139-C3-R0

Advanced Thermal Solutions
984-ATS-1139-C3-R0
ATS-1139-C3-R0

Tillverk:

Beskrivning:
Kylflänsar maxiFLOW Power Brick Heat Sink, Quarter Brick, 37x58x11.4mm
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
20 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
105,58 kr 10 558,00 kr
100,59 kr 20 118,00 kr
96,88 kr 48 440,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Kylflänsar
RoHS-direktivet:  
Heat Sinks
DC/DC Converter, 1/4 Brick
Screw
Aluminum
Angled Fin
3.7 C/W
59 mm
37 mm
11.4 mm
Märke: Advanced Thermal Solutions
Färg: Gold
Förpackning: Tray
Produkttyp: Heat Sinks
Serie: Power Brick
Fabriksförpackningskvantitet: 100
Underkategori: Heat Sinks
Handelsnamn: maxiFLOW
Typ: DC/DC Converter
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
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

maxiFLOW™ Power Brick Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Power Brick Heat Sinks are specially designed to cool eighth-, quarter-, half-, and full-brick size DC-to-DC converters, which are an essential part of PCB designs and require a stable temperature for optimum performance. These power brick heat sinks are based on the patented maxiFLOW design to reduce air pressure drop and provide greater surface area for more effective convection (air) cooling. The series features a range of fin patterns, profiles, and directions to match various height and weight restrictions and airflow patterns. The heat sinks come pre-assembled with a layer of Chomerics T766 Thermflow™ phase-change thermal interface material. The package also includes three sets of screws, and the pre-drilled hole patterns fit all major DC-DC converter designs. ATS maxiFLOW Power Brick Heat Sinks are ideal for electronic devices serving communications, data storage, computing, and health care applications.