ATS-1039-C3-R0

Advanced Thermal Solutions
984-ATS-1039-C3-R0
ATS-1039-C3-R0

Tillverk:

Beskrivning:
Kylflänsar maxiFLOW BGA Heat Sink+Plastic pushPIN, High Performance, Cross-Cut, 40x38x15mm
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 100   Flera: 100
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
155,50 kr 15 550,00 kr
147,45 kr 29 490,00 kr
143,42 kr 71 710,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Thermal Solutions
Produktkategori: Kylflänsar
RoHS-direktivet:  
Heat Sinks
BGA
Bracket
Aluminum
Cross Cut Fin
3.3 C/W
40 mm
38 mm
15 mm
Märke: Advanced Thermal Solutions
Färg: Green
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Förpackning: Bulk
Produkttyp: Heat Sinks
Serie: maxiFLOW XCut PushPIN
Fabriksförpackningskvantitet: 100
Underkategori: Heat Sinks
Handelsnamn: maxiFLOW pushPIN
Typ: Component
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
8542900000
CNHTS:
7616991090
CAHTS:
8542900000
USHTS:
8542900000
JPHTS:
854290000
MXHTS:
8542900100
ECCN:
EAR99

maxiFLOW™ Cross-Cut Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Cross-Cut Heat Sinks feature a spread-fin array to maximize surface-area cooling and deliver excellent thermal performance. Effective convection cooling from the spread-fin arrays enables a 20% lower junction temperature and a 40% reduction in thermal resistance compared to straight-fin and pin-fin sinks. Whenever higher cooling capacity is required, maxiFLOW heat sinks with thermal tape can be used, and the double-sided adhesive thermal tape enables the attachment of the heat sink to the device. Advanced Thermal Solutions maxiFLOW Cross-Cut Heat Sinks meet the thermal requirements of various electronics packages, including BGA, QFP, LCC, LGA, CLCC, TSOP, DIPs, and LQFP.

maxiFLOW™ Heat Sinks

Advanced Thermal Solutions maxiFLOW™ Heat Sinks feature a low profile, spread fin array that maximizes surface area for more effective convection (air) cooling. The ATS heat sink design provides high thermal performance for the physical volume it occupies compared to other designs. These ATS cooling solutions are offered in a variety of fin types, including maxiFLOW, straight fin, pin-fin, and cross-cut designs. The straight-fin heat sinks are well-suited for systems with open airflow from front to back. The pin-fin design offers superior cooling in spatially constrained PCB layouts when the airflow direction near the device is ambiguous. The cross-cut fin design allows cooling air to enter from any direction.