APX-SC0010

Advanced Photonix
846-APX-SC0010
APX-SC0010

Tillverk:

Beskrivning:
Fotodioder
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
591,90 kr 591,90 kr
456,44 kr 4 564,40 kr
434,39 kr 52 126,80 kr
520 Beräkning

Produktattribut Attributvärde Välj attribut
Advanced Photonix
Produktkategori: Fotodioder
RoHS-direktivet:  
Photodiodes
TO-46-2
Through Hole
275 nm
300 pA
20 V
- 40 C
+ 125 C
Märke: Advanced Photonix
Förpackning: Blister Pack
Produkttyp: Photodiodes
Mottaglighet: 0.13 A/W
Fabriksförpackningskvantitet: 40
Underkategori: Optical Detectors & Sensors
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
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Photodiodes

Advanced Photonix delivers a comprehensive portfolio of high-performance photodiodes and optical sensors engineered for precision detection across ultraviolet, visible, and near-infrared wavelengths. These devices are trusted across aerospace and defense, medical and life sciences, industrial, and test and measurement markets.

APX-SC0010 Silicon Carbide Photodiode

Advanced Photonix APX-SC0010 Silicon Carbide Photodiode offers a 1mm2 active area constructed on a 2-pin TO-46 package. The APX-SC0010 features a spectral range from 200nm to 380nm, and it completely blocks any wavelength outside this range, including the visible range. The Advanced Photonix APX-SC0010 silicon carbide photodiode is exceptionally durable and can withstand prolonged UV exposure in many applications.