SABMBOVP225

Advanced Linear Devices
585-SABMBOVP225
SABMBOVP225

Tillverk:

Beskrivning:
Strömhantering, IC-utvecklingsverktyg 2-CHANNEL OVP SAB PCB w/ ALD910025SALI

Tillgänglighet

Lager:
Ej på lager
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
234,05 kr 1 170,25 kr

Produktattribut Attributvärde Välj attribut
Advanced Linear Devices
Produktkategori: Strömhantering, IC-utvecklingsverktyg
RoHS-direktivet:  
Evaluation Boards
Voltage Protection
2.5 V
ALD910025
SABMBOVP2XX
Märke: Advanced Linear Devices
Maximal drifttemperatur: + 85 C
Minsta drifttemperatur: - 40 C
Utgångsström: 1 mA
Förpackning: Bulk
Produkttyp: Power Management IC Development Tools
Fabriksförpackningskvantitet: 5
Underkategori: Development Tools
Handelsnamn: SAB
Enhetens vikt: 4,143 g
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
8473302000
USHTS:
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs

Advanced Linear Devices SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs are designed to balance supercapacitors with over-voltage protection and use little or no power. These PCBs are populated with an ALD910XX Supercapacitor Auto Balancing (SAB™) MOSFET IC chip that specifies the circuit threshold or clamping voltage. The SAB MOSFETS are ALD exclusive EPAD® MOSFETs that address voltage balancing of multiple supercapacitor cells connected in series. The SABMBOVP2XX PCBs and the SAB MOSFETs are economical, compact, and effective in balancing supercapacitors of any size with minimal power dissipation. These PCBs from Advanced Linear Devices feature a precision threshold voltage set point, high maximum clamp output current, fully automatic OVP, and a broad selection of threshold voltages.