SABMB810018

Advanced Linear Devices
585-SABMB810018
SABMB810018

Tillverk:

Beskrivning:
Andra utvecklingsverktyg Blank Supercapacitor with ALD810018SCLI

Tillgänglighet

Lager:
Ej på lager
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
246,34 kr 1 231,70 kr

Produktattribut Attributvärde Välj attribut
Advanced Linear Devices
Produktkategori: Andra utvecklingsverktyg
RoHS-direktivet:  
Märke: Advanced Linear Devices
Produkttyp: Other Development Tools
Serie: SAMB
Fabriksförpackningskvantitet: 5
Underkategori: Development Tools
Enhetens vikt: 12,038 g
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
8537109899
CNHTS:
8537109090
CAHTS:
8537109920
USHTS:
8537109170
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs

Advanced Linear Devices SABMBOVP/SABMBOVP2XX Over Voltage Protection PCBs are designed to balance supercapacitors with over-voltage protection and use little or no power. These PCBs are populated with an ALD910XX Supercapacitor Auto Balancing (SAB™) MOSFET IC chip that specifies the circuit threshold or clamping voltage. The SAB MOSFETS are ALD exclusive EPAD® MOSFETs that address voltage balancing of multiple supercapacitor cells connected in series. The SABMBOVP2XX PCBs and the SAB MOSFETs are economical, compact, and effective in balancing supercapacitors of any size with minimal power dissipation. These PCBs from Advanced Linear Devices feature a precision threshold voltage set point, high maximum clamp output current, fully automatic OVP, and a broad selection of threshold voltages.