SL246-660I3S

Advanced Illumination
550-SL246-660I3S
SL246-660I3S

Tillverk:

Beskrivning:
Arbetsbelysning Large High Intensity Spot Light, 3" O.D., Red, I3S

Livscykel:
Nytt hos Mouser
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
7 247,22 kr 7 247,22 kr

Produktattribut Attributvärde Välj attribut
Advanced Illumination
Produktkategori: Arbetsbelysning
RoHS-direktivet:  
Spot Light
LED
Red
660 nm
24 VDC
77.1 mm
81 mm
Wire Lead
Cable/Free Hanging
SL246
Märke: Advanced Illumination
Märkström: 510 mA
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: 0 C
Produkttyp: LED Lighting Fixtures
Fabriksförpackningskvantitet: 1
Underkategori: LED Lighting
Enhetens vikt: 575 g
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
9405426000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SL246 High Intensity Spot Lights

Advanced Illumination SL246 High Intensity Spot Lights are engineered to provide high-power lighting on targets for longer than typical vision working distances, up to 3m. SL246 spot lights are not sealed for harsh or food zone environments and are built with smaller spot lights in a larger canister size. These spot lights from Advanced Illumination offer various color options, a 2m long standard cable, IEC 62471 compliance, and a 0°C to +60°C operating temperature range.