SL164N-530I4

Advanced Illumination
550-SL164N-530I4
SL164N-530I4

Tillverk:

Beskrivning:
Arbetsbelysning Small High Intensity Spot Light, 1.25" O.D., Wash Down, Blue, I4, Rev. A

Livscykel:
Nytt hos Mouser
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
6 672,91 kr 6 672,91 kr

Produktattribut Attributvärde Välj attribut
Advanced Illumination
Produktkategori: Arbetsbelysning
RoHS-direktivet:  
Spot Light
LED
Green
530 nm
24 VDC
46.7 mm
IP64
Wire Lead
Cable/Free Hanging
Polyvinyl Chloride (PVC)
SL164
Märke: Advanced Illumination
Märkström: 250 mA
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: 0 C
Produkttyp: LED Lighting Fixtures
Fabriksförpackningskvantitet: 1
Underkategori: LED Lighting
Enhetens vikt: 178 g
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
9405426000
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

SL164 Compact High Intensity Spot Lights

Advanced Illumination SL164 Compact High Intensity Spot Lights are built to fit into smaller spaces at medium working distances while providing intense light on a single target. Multiple lens options are available, including narrow, medium, and wide fan angles. The addition of a "24" model that includes an embedded controller enhances application flexibility, making the SL164 suitable for robotics applications. SL164 Spot Lights from Advanced Illumination offer 16 wavelength choices, ranging from 365nm UV to 940nm NIR, making them ideal for many off-axis lighting applications.