BL2-0404WHII3SC

Advanced Illumination
550-BL2-0404WHII3SC
BL2-0404WHII3SC

Tillverk:

Beskrivning:
Industriell bakgrundsbelysning High Intensity Back-Lit Backlight, 4" x 4", WHigh Intensityte, Collimated, I3S

Livscykel:
Nytt hos Mouser
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
10 556,33 kr 10 556,33 kr

Produktattribut Attributvärde Välj attribut
Advanced Illumination
Produktkategori: Industriell bakgrundsbelysning
RoHS-direktivet:  
White
24 VDC
136.4 mm
129.3 mm
23.9 mm
M6 Mounting Channel
BL2
Märke: Advanced Illumination
Höljets material: Aluminum
Livslängd: 50000 Hour
Maximal drifttemperatur: + 60 C
Minsta drifttemperatur: + 25 C
Produkttyp: LED Lighting Fixtures
Fabriksförpackningskvantitet: 1
Underkategori: LED Lighting
Enhetens vikt: 457 g
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
9405426000
KRHTS:
9405420000
MXHTS:
9405400100
BRHTS:
94054200
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
USA
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

BL2 High-Intensity Back-Lit Backlights

Advanced Illumination BL2 Back-Lit Backlights are a high intensity, diffuse back-lit backlight source primarily utilized to create high-contrast object silhouettes. The BL2 series is highly scalable and uniform across the active area regardless of size. These backlights are useful for edge detection, part location, orientation identification, presence and absence, hole detection, and object gauging. Additionally, the BL2 lights are equipped with high-power LEDs capable of high-output strobe and continuous operation, all while maintaining a long lifespan. Advanced Illumination BL2 Backlights are engineered with M6 mounting channels on all four sides, allowing for highly adjustable positioning.