8C24-P250-I5-DA

Advanced Energy / Ultravolt
324-8C24-P250-I5-DA
8C24-P250-I5-DA

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +8kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, I5 Interface 0 to +5 Monitors/Controls, Male DA-15 type connector

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: DC/DC-omvandlare – hålmontering
Non-Isolated
Industrial
8C
Märke: Advanced Energy / Ultravolt
Höljets stil: Enclosure
Monteringsstil: Through Hole
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 1
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.