2AA24-P20-M-H

Advanced Energy / Ultravolt
324-2AA24-P20-M-H
2AA24-P20-M-H

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering AA-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, +2000V HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Mu-Metal Shield, Heatsink

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
Inte tillgänglig

Prissättning (SEK)

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: DC/DC-omvandlare – hålmontering
Non-Isolated
1 Output
20 W
24 V
23 V
30 V
2 kV
10 mA
75.4 mm (2.969 in)
38.1 mm (1.5 in)
19.1 mm (0.752 in)
Industrial
2AA
Märke: Advanced Energy / Ultravolt
Höljets stil: Encapsulated
Mått: 75.4 mm x 38.1 mm x 19.1 mm
Ingångsspänning: 23 VDC to 30 VDC
Maximal drifttemperatur: + 65 C
Minsta drifttemperatur: - 40 C
Monteringsstil: Through Hole
Produkt: Non-Isolated / PoL
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 3
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

AA Series High-Voltage DC-DC Converters

Advanced Energy AA Series High-Voltage DC-DC Converters are 22% smaller than their standard A series counterparts, while producing the same surface-mountability, high reliability, and performance. These single-output high-voltage modules feature a wide input voltage range and provide 4, 20, or 30W of output power. The Advanced Energy DC-DC modules offer indefinite output short-circuit protection and more than 1.25M hour MTBF at 65°C in a fixed-frequency, low-stored-energy design. The AA series is ideal for bias supplies, detectors, piezos, amplifiers, and photomultiplier tubes (PMT).