15EFL24-36W-I/O-RB

Advanced Energy / Ultravolt
324-15EFL2436WI/ORB
15EFL24-36W-I/O-RB

Tillverk:

Beskrivning:
DC/DC-omvandlare – chassimontering EFL-Series Floating-Hot-Deck power supply, Quad output, 15kV HV isolation, +24Vdc input, +36Vdc primary output, +15/-15/+5.1 secondary outputs, 36W, Thru-hole/Chassis mount, Regulated, Two up/Two down prescision isolated control channels
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 2   Flera: 2
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
29 857,23 kr 59 714,46 kr
6 Beräkning

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: DC/DC-omvandlare – chassimontering
Isolated
4 Output
36 W
24 V
21.6 V
26.4 V
24 V
1.5 A
15 V
50 mA
15 kV
145 mm
38.1 mm
33 mm
Industrial
EFL
Märke: Advanced Energy / Ultravolt
Ingångsspänning: 21.6 V to 26.4 V
Maximal drifttemperatur: + 55 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Chassis
Utström-kanal 3: 500 mA
Utström - kanal 4: 50 mA
Utspänning-kanal 3: 5.1 V
Utspänning - kanal 4: 15 V
Produkt: Isolated
Produkttyp: Isolated DC-DC Converters
Fabriksförpackningskvantitet: 2
Underkategori: DC-DC Converters
Handelsnamn: UltraVolt
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
8504409590
CNHTS:
8504409190
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

EFL Floating Hot Deck Power Supplies

Advanced Energy / Ultravolt EFL Floating Hot Deck Power Supplies offer output power ratings of 12W, 24W, or 36W and an isolation voltage range of 15kV to 30kV. These low voltage (LV) power supplies are an integrated solution for systems that require LV power and controls with high voltage isolation. EFL power supplies combine a highly isolated, DC-to-DC, multioutput LV power supplies (LVPS) with an advanced isolated digital and analog I/O topology, providing both control and power to floating hot deck circuitry. When combined with one or more Advanced Energy high voltage power supplies or other circuitry, EFL power supplies can provide high performance solutions for various applications.