15C24-N250-H

Advanced Energy / Ultravolt
324-15C24-N250-H
15C24-N250-H

Tillverk:

Beskrivning:
DC/DC-omvandlare – hålmontering HPC-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -15kV DC HVout, 250W, Chassis/Thru-hole Mount, Regulated, Standard Interface, Heatsink
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
16 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
25 383,61 kr 25 383,61 kr
24 782,69 kr 123 913,45 kr
10 Beräkning

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: DC/DC-omvandlare – hålmontering
Non-Isolated
Industrial
15C
Märke: Advanced Energy / Ultravolt
Höljets stil: Enclosure
Monteringsstil: Through Hole
Produkttyp: Non-Isolated DC-DC Converters
Fabriksförpackningskvantitet: 1
Underkategori: DC-DC Converters
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
8504409590
USHTS:
8504409580
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Filippinerna
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

C Series High-Voltage DC-DC Power Supplies

Advanced Energy/Ultravolt C Series High-Voltage DC-DC Power Supplies are designed for capacitive charging, which requires fast charging with limited voltage overshoot. These power supplies feature indefinite output short circuit protection, fixed frequency, and <80mA peak-to-peak AC ripple current (nominal input and full load). The C series DC-DC power supplies achieve higher system throughput with quick capacitor charging. These power supplies use surface-mount technology and encapsulation techniques to improve system reliability. The C series DC-DC power supplies are used in applications such as pulsed power, test equipment, mass spectrometry, Automated Test Equipment (ATE), and HV amplifier bias.