TE30A1503Q01

Advanced Energy / SL Power
675-TE30A1503Q01
TE30A1503Q01

Tillverk:

Beskrivning:
Stationära nätadaptrar Desktop IEC60320 C18 15Vdc, 30W, Level VI
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
187,83 kr 46 957,50 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Stationära nätadaptrar
RoHS-direktivet:  
Level VI
TE30 - Level VI
Märke: Advanced Energy / SL Power
Monteringsstil: Desktop
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 250
Underkategori: AC-DC Power Supply
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504407001
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.