TE150A1251N01

Advanced Energy / SL Power
675-TE150A1251N01
TE150A1251N01

Tillverk:

Beskrivning:
Stationära nätadaptrar 12V @ 12.50A Class II Desktop C8
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
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 40   Flera: 40
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 132,82 kr 45 312,80 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Stationära nätadaptrar
Required
Universal
90 VAC to 264 VAC
1 Output
150 W
12 VDC
12.5 A
Industrial
Rectangular Connector
6 Pin Molex Mini Fit
Level VI, CoC Tier 2
TE150
Godkännanden: EN/CSA/UL/IEC 60950-1
Märke: Advanced Energy / SL Power
Överensstämmelse: EN/CSA/UL/IEC 60950-1
Höjd: 37 mm
Längd: 165 mm
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Monteringsstil: Desktop
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 40
Underkategori: AC-DC Power Supply
Bredd: 72 mm
Enhetens vikt: 700 g
Hittade produkter:
Markera minst en kryssruta för att visa liknande produkter
Markera minst en kryssruta ovan för att visa liknande produkter i denna kategori.
Attribut som valts: 0

TARIC:
8504408390
CNHTS:
8504409999
USHTS:
8504409510
ECCN:
EAR99

TE150 Power Supplies

Advanced Energy / SL Power TE150 Power Supplies offer 150W of power in a compact 2.8" x 1.5" x 6.8" package. Enhanced EMI and EMC performance ensures easy integration into end equipment. These power supplies will ride through unstable mains power fluctuations, ensuring continuous operation. The Advanced Energy / SL Power TE150 devices feature a long operation life and Class I and Class II input variations.

TE Series T&M/Industrial External Power Supplies

Advanced Energy / SL Power TE Series Test and Measurement / Industrial External Power Supplies are high-performance AC/DC external power supply families designed for test and measurement and industrial applications. Each series is compliant with both DoE efficiency Level VI and EN 61000 EMC requirements. The units also meet Class B conducted and radiated emissions EMI per FCC part 15, EN 55022, CISPR22 (with margin for TE30 and TE40). Advanced Energy / SL Power TE series external power supplies are available in desktop and wall-plug versions, both with a universal input range of 90VAC to 264VAC.

TE150 150W Single Output External Power Supply

Advanced Energy / SL Power TE150 Single Output Power Supply is a 150W high-performance AC-DC external power supply for various applications. TE150 power supply fully complies with U.S. Department of Energy Efficiency Level VI requirements. This Advanced Energy / SL Power series is also compliant with the heavy industrial levels of various EN61000-4-x standards for EMC. TE150 models also meet Class B conducted and radiated EMI per FCC Part 15, EN55015, CISPR15, with margin. This power supply series offers 12V to 48V output voltage, 3.2A to 12.5A output current, and 90VAC to 264VAC input voltage. These high-performance features ensure easy integration with end equipment.