NCF150S15K

Advanced Energy / SL Power
675-NCF150S15K
NCF150S15K

Tillverk:

Beskrivning:
Strömförsörjning – kortmonterad 15V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input.

Livscykel:
Ny produkt:
Nytt från denna tillverkare.

På lager: 35

Lager:
35 Kan skickas omedelbart
Fabrikens ledtid:
8 Veckor Uppskattad tillverkningstid i fabriken för kvantiteter som är större än vad som visas.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
853,41 kr 853,41 kr
812,91 kr 4 064,55 kr
796,06 kr 7 960,60 kr
774,12 kr 19 353,00 kr
761,82 kr 38 091,00 kr
761,72 kr 76 172,00 kr
500 Beräkning

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Strömförsörjning – kortmonterad
150 W
85 VAC to 264 VAC
1 Output
15 VDC
PCB Mount
90 %
101.6 mm (4 in)
50.8 mm (2 in)
32.004 mm (1.26 in)
NCF150
Märke: Advanced Energy / SL Power
Mått: 4 in x 2 in x 1.26 in
Bransch: Medical
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 20 C
Öppen ram/inkapsling: Open Frame
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 100
Underkategori: Power Supplies
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
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

NCF150 150W Medical AC-DC Power Supplies

Advanced Energy / SL Power NCF150 150W Medical Power Supplies offer a maximum output power rating of 150W, an input voltage range of 85VAC to 264VAC, and dimensions of 4" x 2" x 1.26". These power supplies are CF-rated for critical medical applications that require low leakage currents. NCF power supplies offer voltages of 12V, 15V, 19V, 24V, and 48V with an optional 5V standby and 12V fan output. Full-load efficiency of greater than 90%, output overvoltage protection, and short-circuit protection are additional features provided by the NCF power supplies. Advanced Energy / SL Power NCF150 150W Power Supplies are ideal for CF, medical, and industrial applications.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Electrosurgery Solutions

Advanced Energy / SL Power Electrosurgery Solutions are suitable for surgical robotics, electroporation, ablation, and ophthalmology medical equipment. Electrosurgery uses electric current and voltage to perform surgical procedures, making the selection critical for optimal energy and performance. Featured power supplies from Advanced Energy / SL Power include the NGB660 and the NGB880 series. These power supplies are available with nominal main output ratings of 12V, 15V, 24V, or 48V and either 660W or 800W total power ratings, depending on the series. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.