ME30A4803F01

Advanced Energy / SL Power
675-ME30A4803F01
ME30A4803F01

Tillverk:

Beskrivning:
Stationära nätadaptrar Desktop IEC60320 C14 48Vdc, 30W, Level VI
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
8 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 250   Flera: 250
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
200,34 kr 50 085,00 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Stationära nätadaptrar
RoHS-direktivet:  
30 W
48 VDC
630 mA
1.5 m
Level VI
ME30 - Level VI
Märke: Advanced Energy / SL Power
Monteringsstil: Desktop
Produkttyp: Desktop AC Adapters
Fabriksförpackningskvantitet: 250
Underkategori: AC-DC Power Supply
Enhetens vikt: 175 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Vietnam
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

ME Medical External Power Supplies

Advanced Energy / SL Power ME Medical External Power Supplies are high-performance Level VI AC to DC external power supply families designed for medical applications. Each series' low-power external AC-DC power supplies are approved for safety EN/IEC/UL60601-1, 3rd edition, and EN/IEC/UL60601-1-11:2010 for Home Healthcare (non-hospital use) applications. Isolation levels satisfy the 2 MOPP requirements and are designed to UL/EN/IEC6060-1-1-2, 4th edition for EMC. The power supplies will operate at a universal input range of 90VAC to 264VAC over the wide temperature range of -20ºC to +50ºC, delivering full-rated output power up to +40ºC and applicable output power derating at 50ºC. Each series is available in desktop and wall-plug versions, with the exception of ME60A, which is only available on desktops and includes an IP22 rating per IEC60529 for the enclosure, and the output cable can be terminated at a variety of output connectors.