MB60S48K

Advanced Energy / SL Power
675-MB60S48K
MB60S48K

Tillverk:

Beskrivning:
Strömförsörjning – chassimonterad 60W 48V 1.25A

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
24 Veckor Uppskattad tillverkningstid i fabriken.
Minst: 80   Flera: 80
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
370,79 kr 29 663,20 kr
360,51 kr 86 522,40 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Strömförsörjning – chassimonterad
RoHS-direktivet:  
60 W
90 VAC to 264 VAC
1 Output
48 VDC
1.25 A
Open Frame
4 kVAC
Medical
76.2 mm (3 in)
50.8 mm (2 in)
25.4 mm (1 in)
MB60
Märke: Advanced Energy / SL Power
Överensstämmelse: IEC60601-1
Ingångsfrekvens: 47 Hz to 63 Hz
Lastreglering: Regulated
Monteringsstil: Chassis
Öppen ram/inkapsling: Open Frame
Produkt: Switching Supplies
Produkttyp: Switching Power Supplies
Fabriksförpackningskvantitet: 80
Underkategori: Power Supplies
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Mexiko
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

MB60S 60W Medical Power Supply

SL Power MB60S is a single output 60W power supply in an ultra-compact 2" x 3" x 1.0" package. Meeting the highest safety standards, including EN/IEC/UL60601-1 3rd edition (2x MOPP), the device is approved for use in both patient vicinity and patient contact applications where equipment is used near, or comes in direct contact with, the patient. The small form factor, with a universal input of 90 to 264 Vac and DC outputs from 12V to 48V, the high power density power supplies are ideal for medical application such as surgical, imaging, and home healthcare systems. Level V compliance for efficiency allow designer of end products to apply for an Energy Star rating.
Learn More

MB60/MB120 Medical-Grade Power Supplies

Advanced Energy / SL Power MB60/MB120 Medical-Grade Power Supplies are 60W or 100W convection-cooled power supplies with Class I and Class II input variations. These single-output power supplies offer an efficiency of up to 94% with a 12V to 48V range. Typical applications include LED lighting for heat therapy, chemical therapy analyzers, sterilizers, mass analyzers, and other medical applications.