LE75S140CD

Advanced Energy / SL Power
675-LE75S140CD
LE75S140CD

Tillverk:

Beskrivning:
LED-strömförsörjningar 75W 90-305VAC 27-54V CC - DIMMING

ECAD-modell:
Ladda ned den kostnadsfria Libary Loader för att omvandla denna fil för ditt ECAD-verktyg. Läs mer om ECAD-modellen.

Tillgänglighet

Lager:
0

Du kan fortfarande köpa produkten som en restnoterad beställning.

Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
1 157,10 kr 1 157,10 kr
1 059,79 kr 5 298,95 kr
1 019,51 kr 10 195,10 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: LED-strömförsörjningar
RoHS-direktivet:  
Constant Current (CC)
1.33 A to 1.47 A
27 VDC to 54 VDC
75 W
90 VAC to 305 VAC, 120 VDC to 370 VDC
With Dimming
1 Output
Chassis Mount
150.114 mm (5.91 in)
67.564 mm (2.66 in)
37.084 mm (1.46 in)
Industrial
LE75S-CD
IP67
Märke: Advanced Energy / SL Power
Öppen ram/inkapsling: Enclosed
Produkttyp: LED Power Supplies
Fabriksförpackningskvantitet: 1
Underkategori: Power Supplies
Enhetens vikt: 750 g
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
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

LE75S-CD LED Drivers

Advanced Energy / SL Power LE75S-CD LED Drivers are constant current mode LED Driver power supplies that operate from a wide input range of 90VAC to 305VAC. The LE75S-CD drivers provide up to 2.8A of output current at a maximum output voltage of 108VDC and up to 75W output power. These LED drivers are highly efficient and highly reliable. The Advanced Energy / SL Power LE75S-CD LED Drivers feature dimming control, overvoltage protection, short circuit protection, and overtemperature protection.

LE LED Drivers

Advanced Energy / SL Power LE Series LED Drivers deliver high efficiency and a wide voltage input range of 90VAC to 305VAC. The Advanced Energy / SL Power LED Drivers offer output voltages ranging from 24VDC to 285VDC and maximum output watts from 75W to 300W. These LED drivers include LE75S-CD, LE150S-VN, LE150S-CD, LE200S-CD, LE300S-VN drivers.