CX18M-000000-N5B

Advanced Energy / Excelsys
324-CX18M-000000-N5B
CX18M-000000-N5B

Tillverk:

Beskrivning:
Modulära strömförsörjningar – chassin 1800W Fan cooled Medical CoolPac, IEC terminal, low leakage (150uA), 6 slots, 5V Aux , must be used with CoolX Mod

Produkten är endast tillgänglig för OEM/EMS-kunder och kunder inom konstruktionsverksamhet. Produkten levereras inte till konsumenter inom EU eller Storbritannien.

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 1   Flera: 1
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 772,55 kr 5 772,55 kr
5 443,63 kr 27 218,15 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Modulära strömförsörjningar – chassin
Leveransrestriktioner:
 Produkten är endast tillgänglig för OEM/EMS-kunder och kunder inom konstruktionsverksamhet. Produkten levereras inte till konsumenter inom EU eller Storbritannien.
RoHS-direktivet:  
REACH - SVHC:
1.8 kW
85 VAC to 264 VAC
93 %
267 mm
127 mm
41 mm
CoolX1800
Märke: Advanced Energy / Excelsys
Bransch: Medical
Ingångsfrekvens: 47 Hz to 440 Hz
Maximal drifttemperatur: + 70 C
Minsta drifttemperatur: - 40 C
Produkttyp: Modular Power Supplies
Fabriksförpackningskvantitet: 5
Underkategori: Power Supplies
Enhetens vikt: 1,6 kg
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
8504408390
CNHTS:
8504401990
USHTS:
8504409540
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Industrial & Collaborative Robots

Advanced Energy Industrial and Collaborative Robots (Cobots) perform tasks accurately and offer high efficiency. The cobots can work with lower payloads, speeds, and forces. This allows the cobots to work side-by-side with humans. The industrial and collaborative robots can be powered by AC-DC power supplies such as LCC250, LCC1200, CoolX, and DC-DC solutions such as ATA converters. These robots can also be powered by AC-DC solutions, including AIF-500 converters and LCC600 mounting options.