CX18M-000000-N2AG

Advanced Energy / Excelsys
324-CX18M-000000N2AG
CX18M-000000-N2AG

Tillverk:

Beskrivning:
Modulära strömförsörjningar – chassin 1800W Fan cooled Medical CoolPac, Reverse fan, 6 slots, 12V Aux, 4KVAC Isolation testable , must be used with CoolX Mod

Tillgänglighet

Lager:
Ej på lager
Fabrikens ledtid:
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 5   Flera: 5
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
5 614,71 kr 28 073,55 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Modulära strömförsörjningar – chassin
RoHS-direktivet:  
CoolX1800
Märke: Advanced Energy / Excelsys
Monteringsland: Not Available
Distributionsland: Not Available
Ursprungsland: CN
Produkttyp: Modular Power Supplies
Fabriksförpackningskvantitet: 5
Underkategori: Power Supplies
Enhetens vikt: 1,6 kg
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
8504409540
ECCN:
EAR99

CoolX Power Supplies

Advanced Energy / Excelsys CoolX® Power Supplies include intelligent digital power devices ranging from 600W to 3000W. These modular products offer high power density and a wide range of options. The CoolX600 series delivers 600W without fan-assisted cooling in a compact design with 93% efficiency and can be populated with four CoolMods, providing up to eight isolated DC outputs ranging from 1V to 58V. The CoolX1000 modular devices feature up to 1000W in a fanless U-channel package with 254mm x 165mm x 39.1mm dimensions. The CoolX1800 series provides 1800W in a compact 267mm x 127mm x 41mm package for approximately 50% more power than the industry standard. The CoolX3000 power supply offers variable fan speed control, a five-year warranty, and analog and digital management in a user-configurable package. Applications for Advanced Energy / Excelsys CoolX Power Supplies include medical, telecom and networking, industrial, and data centers.