CS10M-48NS0-A-L

Advanced Energy / Excelsys
324-CS10M-48NS0-A-L
CS10M-48NS0-A-L

Tillverk:

Beskrivning:
Strömförsörjning – DIN-skenemonterad 1000W, 48V Fanless Medical, Conformal coated and extra ruggedized, Screw terminal, 12V Aux and Lid
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
26 Veckor Uppskattad tillverkningstid i fabriken.
Lång ledtid har rapporterats för denna produkt.
Minst: 25   Flera: 25
Enhetspris:
-,-- kr
Ext. pris:
-,-- kr
Est. Pris:
Denna produkt levereras UTAN KOSTNAD

Prissättning (SEK)

Antal Enhetspris
Ext. pris
7 861,07 kr 196 526,75 kr

Produktattribut Attributvärde Välj attribut
Advanced Energy
Produktkategori: Strömförsörjning – DIN-skenemonterad
RoHS-direktivet:  
CS1000
Märke: Advanced Energy / Excelsys
Höljets stil: Enclosed
Monteringsstil: DIN Rail
Öppen ram/inkapsling: Enclosed
Produkttyp: DIN Rail Power Supplies
Fabriksförpackningskvantitet: 25
Underkategori: AC-DC Power Supply
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
8504409540
ECCN:
EAR99
Ursprungsklassificeringar
Ursprungsland:
Kina
Monteringsland:
Ej tillgänglig
Distributionsland:
Ej tillgänglig
Landet kan komma att ändras vid leveranstillfället.

CS1000 Fanless Power Supplies

Advanced Energy / Excelsys CS1000 Fanless Power Supplies are highly efficient, 1000W, single-output, convection-cooled power supplies that eliminate acoustic noise, vibration, and the need for baseplate cooling. The CS1000 power supplies offer a variety of features for increased performance, efficiency, and reliability for mission-critical applications. The lightweight power supplies are suited for use in a wide range of medical treatment applications, as well as vibration-sensitive clinical, diagnostic, and industrial applications. The CS1000 series offers conversion efficiencies of up to 94%, as well as a 24W bias supply voltage of 5V or 12V. The power supplies are available with 24V or 48V single outputs, operate off universal AC input voltage of 90VAC to 264VAC, and come in a compact 1U package.